1/2
Sheet metal fixed wheel
150 mm
400 kg
190 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane
Green
1 pc(s)
2.42 kg
not relevant
Datasheet 3050039 Blickle 857911 B-ALST 150K-FS Sheet metal fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 3050039 Blickle 857911 B-ALST 150K-FS Sheet metal fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)