There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
150 mm
1000 kg
Mount
200 mm
140 x 110 mm
46 mm
Ball bearing
Grey iron
Silver
1 pc(s)
105 x 75-80 mm
Datasheet 2165244 Blickle 87031 BS-SPK 150K Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 1000 kg 1 pc(s)
User & Safety Instructions 2165244 Blickle 87031 BS-SPK 150K Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 1000 kg 1 pc(s)