1/2
Sheet metal swivel wheel
160 mm
580 kg
202 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane
Dark grey
1 pc(s)
3.636 kg
not relevant
Datasheet 3053070 Blickle 882014 LH-ALST 160K-AS Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 580 kg 1 pc(s)
User & Safety Instructions 3053070 Blickle 882014 LH-ALST 160K-AS Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 580 kg 1 pc(s)