• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 912807 LS-GB 202K-ST-FS Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1600 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 1600 kg
  • Material wheel body: Robust gray cast iron
  • Material: Polyurethane lining
  • Colour: Run lining: Brown
  • Colour wheel body: Silver
  • Temperature resistance up to 70 °C
  • Temperature resistance min -30 oC
  • Coating hardness 92 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: Yes
  • Mounting type: Screw-on plate
  • Related steering: LS-GB 202K-FS
  • Associated wheel: GB 202/25K
  • Accompanying fixed roller: BS-GB 202K-FS
Product type

Heavy-duty swivel wheel

Wheel Ø

200 mm

Load capacity (max.)

1600 kg

Total height

255 mm

Size

175 x 140 mm

Wheel width

80 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Brown

Content

1 pc(s)

Weight

15 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3057923 Blickle 912807 LS-GB 202K-ST-FS Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1600 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3057923 Blickle 912807 LS-GB 202K-ST-FS Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1600 kg 1 pc(s)

Description

Steel-welded heavy-duty guide roller, heavy swivel construction, with lock 'stop-top', with steel foot protector,
Heavy-duty wheel with polyurethane tread Blickle Besthane®, with cast wheel body

Housing: Series LS

• Particularly robust steel welding construction, galvanized, yellow passivated, Cr6-free
• Axial grooved ball bearing ISO 104 and tapered roller bearing ISO 355 in the rotating collar
• Welded, very stable center bolts, screwed and secured
• dust and splash proof
• Lubrication nipple


Wheel: Series GB

• Coating: High-quality polyurethane elastomer Blickle Besthane®, hardness 92 shore A, color brown, trackless, contact-free
• Wheel body: Robust gray cast iron, wheel Ø 150 mm and above with lubricating nipple, painted, color silver


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?