• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 933116 POTHS 100/10KA Wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 200 kg
  • Material wheel body: High-quality polyamide 6
  • Material: Polyurethane lining
  • Colour: Running lining: Blue
  • Colour wheel body: Natural white
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 80 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Electrically conductive: No.
  • No discoloration of contact: Yes
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
Product type

Wheel

Wheel Ø

100 mm

Load capacity (max.)

200 kg

Axle hole diameter

10 mm

Wheel width

35 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Blue

Content

1 pc(s)

Hub length

46 mm

Weight

0.242 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3058797 Blickle 933116 POTHS 100/10KA Wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3058797 Blickle 933116 POTHS 100/10KA Wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)

Description

Wheel with soft thermoplastic polyurethane lining, with heavy polyamide wheel body, with thread protection made of plastic, small

Coating:

• High-quality thermoplastic polyurethane (TPU), hardness 80 shore A
• Very high driving comfort
• Low roll and swivel resistance
• Very gentle on the ground, low-noise operation
• Colour blue, trackless, contact-free
• Material-locking, undetachable connection with the wheel body

Wheel body:

• High-quality polyamide 6, unbreakable
• Colour natural-white

Other properties:

• With thread protection made of plastic, small
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity at over +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?