• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 935476 LRA-POA 35G-RA-ES Equipment swivel wheel Wheel diameter: 35 mm Load capacity (max.): 75 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 3 km/h: 75 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Plastic
  • Colour: Running coating black
  • Colour wheel body: Black
  • Temperature resistance up to 80 °C
  • Temperature resistance min -25 oC
  • Coating hardness 70 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Fastening method: Push-in pin
  • Related steering: LRA-POA 35G-ES
  • Associated wheel: POA 35/8G
Product type

Equipment swivel wheel

Wheel Ø

35 mm

Load capacity (max.)

75 kg

Total height

50 mm

Size

43 mm

Wheel width

25 mm

Bearing type

Plain bearing

Material

Plastic

Factory colour

Black

Content

1 pc(s)

Weight

0.174 kg

Documents & Downloads

Datasheet

Datasheet 3057644 Blickle 935476 LRA-POA 35G-RA-ES Equipment swivel wheel Wheel diameter: 35 mm Load capacity (max.): 75 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3057644 Blickle 935476 LRA-POA 35G-RA-ES Equipment swivel wheel Wheel diameter: 35 mm Load capacity (max.): 75 kg 1 pc(s)

Description

Apparate-steering with reverse lock, with plugged-in pin, with stopper 'Radstop',
Wheels of Polyamid

Casing: Series LRA

• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: POA series

• High-quality polyamide 6, unbreakable, hardness 70 shore D, color black


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?