1/3
Sheet metal swivel wheel
100 mm
320 kg
140 mm
100 x 85 mm
40 mm
Ball bearing
Polyurethane
Dark grey
1 pc(s)
2.125 kg
not relevant
Datasheet 3053018 Blickle 936518 LH-ALST 100K-1-FI-AS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 320 kg 1 pc(s)
User & Safety Instructions 3053018 Blickle 936518 LH-ALST 100K-1-FI-AS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 320 kg 1 pc(s)