• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 937447 GVU 252/30K Heavy duty caster Wheel diameter: 250 mm Load capacity (max.): 2200 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 2200 kg
  • Material wheel body: Robust gray cast iron
  • Material: Polyurethane lining
  • Colour run lining: Natural
  • Colour wheel body: Silver
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 92 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Electrically conductive: No.
  • No discoloration of contact: Yes
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
Product type

Heavy duty caster

Wheel Ø

250 mm

Load capacity (max.)

2200 kg

Axle hole diameter

30 mm

Wheel width

80 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Ecru

Content

1 pc(s)

Hub length

90 mm

Weight

10.78 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3051320 Blickle 937447 GVU 252/30K Heavy duty caster Wheel diameter: 250 mm Load capacity (max.): 2200 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3051320 Blickle 937447 GVU 252/30K Heavy duty caster Wheel diameter: 250 mm Load capacity (max.): 2200 kg 1 pc(s)

Description

Heavy-duty wheel with Vulkollan® tread, with cast-iron wheel body

Coating:

• High quality polyurethane elastomer Vulkollan®, hardness 92 Shore A.
• Low rolling resistance
• High dynamic load capacity
• very abrasion-resistant
• High cutting and tear resistance
• Colour natural, trackless, contact-free
excellent chemical connection with the wheel bodies

Wheel body:

• Robust cast iron
• From wheel-Ø 150 mm with lubricating nipple
Painted •, color silver

Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.

• VULKOLLAN® is a registered trademark of Covestro Group

This text is machine translated.

What kind of Castors & Wheels are you looking for?