• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 940274 LH-G 100G-3-FS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 400 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 400 kg
  • Material wheel body: Robust gray cast iron
  • Material run lining: Metal
  • Colour run lining: Silver
  • Colour wheel body: Silver gray
  • Temperature resistance up to 120 °C
  • Temperature resistance min -25 oC
  • Coating hardness 180–220 HB
  • Without a trace: No.
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Related standard determiners: LH-G 100G-3-FI-FS
  • Associated wheel: G 100/15G
  • Accompanying trestle roller: BH-G 100G-3-FS
Product type

Sheet metal swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

400 kg

Total height

140 mm

Size

140 x 110 mm

Wheel width

35 mm

Bearing type

Plain bearing

Material

Metal

Factory colour

Silver

Content

1 pc(s)

Weight

2.889 kg

Documents & Downloads

Datasheet

Datasheet 3053358 Blickle 940274 LH-G 100G-3-FS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 400 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3053358 Blickle 940274 LH-G 100G-3-FS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 400 kg 1 pc(s)

Description

Steel sheet swivel castor, heavy-duty design, with mounting plate, with steel foot protection,
Cast wheel

Housing: Series LH

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Heavy fork and floor plate
• Double ball bearing in rotating assembly
• Very stable center bolts, screwed and secured
• Especially resistant to shocks and impacts through four specially shaped, hardened bearing shellswheel: G series

• Robust cast iron, hardness 180–220 HB, lubricating nipple, painted, color silver


Other properties:

• Chemical resistance to many aggressive media
• For pressure-sensitive floors, observe surface pressure
• Ensure adequate, regular lubrication for the plain bearing version
• Lubrication with a lubricant adapted to the application temperature

This text is machine translated.

What kind of Castors & Wheels are you looking for?