1/3
Sheet metal swivel wheel
100 mm
150 kg
125 mm
100 x 85 mm
37 mm
Ball bearing
Plastic
Grey
1 pc(s)
0.727 kg
not relevant
Datasheet 3051664 Blickle 946627 LE-PO 100KA-ELS-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 3051664 Blickle 946627 LE-PO 100KA-ELS-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)