There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
120 kg
Mount
150 mm
100 x 85 mm
38 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2173161 Blickle 9589 L-RD 125R-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2173161 Blickle 9589 L-RD 125R-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)