There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
250 mm
1800 kg
Mount
305 mm
175 x 140 mm
80 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
140 x 105 mm
Datasheet 2165209 Blickle 97394 BS-GTH 252K Fixed wheel Wheel diameter: 250 mm Load capacity (max.): 1800 kg 1 pc(s)
User & Safety Instructions 2165209 Blickle 97394 BS-GTH 252K Fixed wheel Wheel diameter: 250 mm Load capacity (max.): 1800 kg 1 pc(s)