
Highlights & Details
Electronic circuit breaker with thermo-magnetic characteristic
- 1-channel circuit breaker, thermo-magnetic
- Automatic vias of all signal levels
- Optional communication via communication modules
- Optional low-voltage shutdown in the network
- This text is machine translated.
Technical specifications
- Nominal input voltage
24 V/DC
- Product type
RCCB
- Min. input voltage
18 V DC
- Output voltage
24 V DC
- Inputs
1
- Input voltage
18 - 30 V DC
- Input voltage (max.)
30 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Spring-loaded terminal
- Dim
(L x W x H) 64 x 12 x 99 mm
- Weight
39 g
- Output voltage (max.)
30 V DC
- Output voltage (min.)
18 V DC
- Manufacturer part #
EB-2724-100-0
- Content
1 pc(s)
- MTBF
500000 h
- Width
12 mm
- Height
99 mm
- Length
64 mm
IP20
- Max. temperature
55 °C
- Min. temperature
-25 °C
- Type
EB-2724-100-0
- Efficiency
99 %
Documents & Downloads
Datasheet
Datasheet 1521358 BLOCK EB-2724-100-0 RCCB 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1521358 BLOCK EB-2724-100-0 RCCB 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 44.84*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































