• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK EB-PMM Potential distributor for right-side fitting EB-PMM

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.13 / piece)
€ 16.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Potential distributor for right-side fitting

  • Potential DISTRIBUTOR EB-PMM
  • Eight additional terminal points for left-hand circuit breaker
  • Up to three potential distributors per circuit breaker possible
  • Output voltage 24 V/DC
  • Protection type IP20
  • Max. Ambient temp. - 25 to + 70 ºC
  • Weight 0.04 kg.
  • This text is machine translated.

Technical specifications

  • Design: 8 inputs Output voltage: 24 V/DC
  • Protection class IP20
  • Temperature -25 - +70 °C
Product type

Terminal block

Width

60 mm

Height

99 mm

Length

12 mm

Documents & Downloads

Datasheet

Datasheet 1521376 BLOCK EB-PMM Potential distributor for right-side fitting EB-PMM

User & Safety Instructions

User & Safety Instructions 1521376 BLOCK EB-PMM Potential distributor for right-side fitting EB-PMM

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.41*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)