• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK ESS 110 Variac 10 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Variable autotransformer ESS

  • 10 A

Technical specifications

Product type

Variac

Output current

10 A

Input voltage

230 V

Connection

Screw terminal

Width

150 mm

Height

185 mm

Length

197 mm

Dim

(L x W x H) 197 x 150 x 185 mm

Weight

7800 g

Content

1 pc(s)

Dimensions

150x185x197 mm

Mounting type

Flange

Protection class

IP00

Features

adjustable

Type

ESS 110

Max. ambient temperature

45 °C

Documents & Downloads

Datasheet

Datasheet 2206886 BLOCK ESS 110 Variac 10 A

User & Safety Instructions

User & Safety Instructions 2206886 BLOCK ESS 110 Variac 10 A

Description

Variable autotransformer for continuous adjustment of alternating voltages or currents under load.

This text is machine translated.

Features

  • Continuous adjustment of the alternating voltage from zero to the maximum value; independant cleaning of the exposed contact strips; 4-point flange mounting

What kind of Mains Transformers are you looking for?