• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PVSE 400/24-20 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

BLOCK PVSE 400/24-20 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

  • 200% Power Boost for 4 Seconds
  • Top Boost for triggering conduction protection circuit breakers
  • Input voltage range: 3x 340 - 550 Vac, 480 - 780 V DC
  • Output: 24V DC 20A 480W, 3 phase
  • Synchronised
  • Termination type:
  • Symbol image for BLOCK PVSE 400/24-20 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Technical specifications

Nominal input voltage

400 - 500 V/AC

Type

Synchronised

Product type

Rail mounted PSU (DIN)

Min. input voltage

340 V AC

Output voltage

24 V DC

Inputs

1

Input voltage

3x 340 - 550 Vac, 480 - 780 V DC

Input voltage (max.)

550 V AC

Max. output current

20 A

Output current (max.) - rounded

20 A

480 W

Output type (power supply units)

Adjustable

Phases

3

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 179.5 x 77 x 127 mm

Weight

1.76 kg

Output voltage (max.)

28.8 V DC

Output voltage (min.)

22.8 V DC

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

PVSE 400/24-20

Content

1 pc(s)

MTBF

500000 h

PSU features

Adjustable voltage output

Width

77 mm

Height

127 mm

Length

179.5 mm

IP20

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

PVSE 400/24-20

Efficiency

92.9 %

480 W

Output current (details)

20 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 512565 BLOCK PVSE 400/24-20 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Description

Three phase primary switched mode power supply from Block's Economy PVSE 400 PowerVision series. With massive power reserves focussing on the key task of power supply.

Approvals
UL/CSA 60950 recognised (E213214), UL508 listed (E219022)

Features

  • Stabilised and adjustable output voltage
  • Up to 200% real power boost for 4 seconds
  • Top boost to trip miniature circuit breakers
  • DC OK signalling
  • Parallel connection option
  • Service‑friendly spring‑loaded connector system
  • Panel installation on mounting rails

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 409.99*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)