• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK RCCB 24 V DC 10 A No. of outputs:8 x Content 1 pc(s)

Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 205.00 / piece)
€ 205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic circuit breaker, PC-FU-24 DC-ECONOMY

  • Adjustable rated current per channel
  • Reliable switching on high capacitive loads
  • On/Off/Reset per channel via push buttons and by SPS
  • Total error message
  • Push-in connection technology
  • LED signalling and remote inquiry per channel
  • Robust rail fixing made of die-cast zinc
  • Slim design

Technical specifications

  • Output current (max.) 8 x 2/3/4/6/8/10 A (adjustable)
Nominal input voltage

24 V/DC

Product type

RCCB

Min. input voltage

18 V DC

Output voltage

24 V DC

Inputs

1

Input voltage

18 - 30 V DC

Input voltage (max.)

30 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

8 x

Connection

Push-in connector

Dim

(L x W x H) 116.5 x 42 x 127 mm

Weight

400 g

Output voltage (max.)

30 V DC

Output voltage (min.)

18 V DC

Manufacturer part #
Content

1 pc(s)

MTBF

500000 h

Width

42 mm

Height

127 mm

Length

116.5 mm

IP20

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

PC-0724-480-0

Efficiency

99 %

Documents & Downloads

Datasheet

Datasheet 414819 BLOCK RCCB 24 V DC 10 A No. of outputs:8 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 414819 BLOCK RCCB 24 V DC 10 A No. of outputs:8 x Content 1 pc(s)

Information

Information 414819 BLOCK RCCB 24 V DC 10 A No. of outputs:8 x Content 1 pc(s)

Description

The electronic circuit breakers splits the load current on eight 24-V-feeders on and monitors you reliable on overload and short circuit. Short term current peaks, for example through a high inrush current, the electronics to, feeders with longer overload switches you dead. This is even on high ohmic lines and with "more insidious" circuits. For each output, the nominal current with a selection switch can be set individually. When it exceeds the rated current, the output is switched off automatically after a defined release time and after a short waiting time (thermal relaxation) by means of scanner or via remote reset can be switched on again. The button is also used to manually switch the output. Via a multi-color LED shows the status of the output is displayed.

This text is machine translated.

Features

  • Number of Channels: 8
  • Nominal current (adjustable per channel): 1 - 6 A and 2 - 10 A
  • Typical Switch-on capacity per channel: up to 500,000 µF
  • Ambient temperature: 25°C to +70°C
  • Efficiency: type. 99%
  • Protection class IP 20
  • Standards:
  • Electronic circuit breaker according to UL 60950, UL 508
  • Safety:
  • EN 60950, EN 60950 (SELV), EN 60204 (PELV)
  • Emc:
  • EN 61000 - 6 - 3 (interference emission), EN 61000 - 6 - 2 (noise immunity)
  • Approvals:
  • UL 2367) (E-File: E 356250).

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.