
Highlights & Details
BLOCK VC 10/2/12 PCB mount transformer 1 x 230 V 2 x 12 V AC 10 VA 416 mA
- Minimum size in case of high powerShort-circuit resistant
Technical specifications
- Product type
PCB mount transformer
- Output voltage
12 V AC
- Output voltage (number x voltage)
2 x 12 V AC
- Output current
416 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
10 VA
- Type
VC 10/2/12
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.28 kg
- Content
1 pc(s)
- Insulation class
VDE=B, UL=105
- Test voltage
5000 V
- Test mark
C-UL-US, ENEC 10 (VDE)
- RoHS-compliant
Yes
- Max. ambient temperature
+40 °C
- Efficiency
74 %
10 VA
- Output voltage
2 x 12 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 710530 BLOCK VC 10/2/12 PCB mount transformer 1 x 230 V 2 x 12 V AC 10 VA 416 mA
User & Safety Instructions
User & Safety Instructions 710530 BLOCK VC 10/2/12 PCB mount transformer 1 x 230 V 2 x 12 V AC 10 VA 416 mA
Conformity certificate
Conformity certificate 710530 BLOCK VC 10/2/12 PCB mount transformer 1 x 230 V 2 x 12 V AC 10 VA 416 mA
Description
Connection assignment primary: Pin 1 – 2
Connection assignment secondary 1: Pin 4 - 3
Connection assigment secondary 2: Pin 6 - 5



































