
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
EI 42/20 Print transformer
- 1 x 230 V
- 1 x 15 V AC
- 533 mA
- 8 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
1 x 15 V AC
- Output current
533 mA
- No. of inputs
1 x
- No. of outputs
1 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
8 VA
- Width
45 mm
- Height
38 mm
- Length
38 mm
- Type
PTF421501
- Dim
(L x W x H) 38 x 45 x 38 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
250 g
- Content
1 pc(s)
- Max. ambient temperature
+70 °C
Documents & Downloads
Datasheet
Datasheet 1092932 Gerth PTF421501 PCB mount transformer 1 x 230 V 1 x 15 V AC 8 VA 533 mA
User & Safety Instructions
User & Safety Instructions 1092932 Gerth PTF421501 PCB mount transformer 1 x 230 V 1 x 15 V AC 8 VA 533 mA






























