
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
EI 48/16.8 Print transformer
- 1 x 230 V
- 2 x 15 V AC
- 333 mA
- 10 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
2 x 15 V AC
- Output current
333 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
10 VA
- Width
50 mm
- Height
34 mm
- Length
42 mm
- Type
PT483002
- Dim
(L x W x H) 42 x 50 x 34 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
295 g
- Content
1 pc(s)
- Max. ambient temperature
+70 °C
Documents & Downloads
Datasheet
Datasheet 1092952 Gerth PT483002 PCB mount transformer 1 x 230 V 2 x 15 V AC 10 VA 333 mA
User & Safety Instructions
User & Safety Instructions 1092952 Gerth PT483002 PCB mount transformer 1 x 230 V 2 x 15 V AC 10 VA 333 mA






























