Superior performance
BlueOptics BO08C28S1-BO compatible 1000BASE-T SFP transceiver with RJ45 connection according to MSA standards from the brand BlueOptics. The BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP has a receive function (receiver with ) and a transmit function (transmitter with ) for the transmission of optical signals via twisted pair fiber, taking into account the respective transmission protocol. This BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP is suitable for use in all popular hardware platforms (such as switches, routers, storage systems, load balancers, measuring instruments, etc.), which also officially supports the original BlueOptics BO08C28S1-BO 1000BASE-T RJ45 SFP. Every BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP supports Ethernet, Fibre Channel over Ethernet or SDH/SONET high-speed applications of up to 1.25G per second.
Compatibility and quality
In order to guarantee 100% compatibility and functionality, all BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP are tested for use in the respective BlueOptics hardware and adapted accordingly by the software. Each BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP of the BlueOptics brand, like the original BlueOptics BO08C28S1-BO transceiver, is produced according to the defined MSA standards and contains the same, if not better, individual components of well-known traditional data communication companies, such as high-quality lasers (for example, from AVAGO or lumen) and qualitative ICs (for example from Maxim Integrated, NetLogic, Mindspeed or Analog Devices). This pre-selection of the world's best components for optical transceiver modules leads to an above-average lifespan of all BlueOptics BO08C28S1-BO compatible BlueOptics 1000BASE-T RJ45 SFP of more than 10 years and is in no way inferior to the original BlueOptics BO08C28S1-BO.
Multiple application options
BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP supports all common applications for optical data transmission and is suitable for use in switches, routers, storage systems and other hardware solutions that support the original BlueOptics BO08C28S1-BO 1000BASE-T RJ45 SFP according to the manufacturer's data sheet. The BlueOptics BO08C28S1-BO compatible BlueOptics 1000BASE-T RJ45 SFP is an equivalent replacement for original BlueOptics BO08C28S1-BO 1000BASE-T RJ45 SFP, whose price was artificially raised to finance hardware such as switches. You can therefore immediately rely on BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP of the brand BlueOptics with optimum price-performance ratio and convince yourself of its quality and function. The BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP supports all common applications and offers the same functional scope as original BlueOptics BO08C28S1-BO 1000BASE-T RJ45 SFP.
Data transfer with light speed
Fiber links for optical data transmission are not susceptible to electromagnetic interference (EMI) and offer the possibility of a wide variety of variations in bandwidth updates. BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP of the brand BlueOptics increases your bandwidth and reduces latency times at the highest availability without any loss. BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP transmit and receive signals simultaneously through optical laser transmission technology via one fiber optic cable each and have an RJ45 connection. The optimum connection is made via the suitable BlueOptics fiber cable, for example, to a patch panel or directly to another BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP transceiver of the BlueOptics brand. This gives you the optimum range and quality of your fiber link.
Error analysis with digital diagnostics
Simplify troubleshooting, maintenance and monitoring in your network with the 1000BASE-T RJ45 SFP integrated Digital Diagnostics Monitoring (DDM) / Digital Optical Monitoring (DOM) interface compatible with the BlueOptics BO08C28S1-BO. With the help of the digital diagnostics function, conforming to MSA SFF-8472, BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP can output the following information in real time: Power supply, laser cut-off current, laser output power, laser input power and temperature. With this feature of the BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP, remote maintenance of optical transmission lines is simplified. Please note that the DDM/DOM function is also supported by the respective hardware in the 1000BASE-T RJ45 SFP compatible with the use of the BlueOptics BO08C28S1-BO in order to access the mentioned features.
Highest availability
Less maintenance due to long lifetime. BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP of the brand BlueOptics uses only components of market-leading manufacturers for communication technology, such as lasers (including lumen or Avago) and integrated circuits (including Maxim Integrated, NetLogic, Mindspeed, Analog Devices). For this reason, BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP is designed for above-average operating times of over 1,000,000 MTBF hours. This corresponds to an average lifespan of 10 years and enables you to set up your network for future proof. All BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP offer high availability and reduce the probability of a failure of important optical data links in high-speed network systems to an absolute minimum.
Full MSA compliance
Each BlueOptics BO08C28S1-BO compatible 1000BASE-T high availability SFP transceiver meets the Multi Source Agreement (MSA) standard SFP transceiver. In setting MSA standards for optical SFP transceiver modules, various manufacturers define standards for the SFP transceiver to ensure interoperability with different hardware systems from different manufacturers. The SFP interface is defined here as electrical, mechanical and functional so that the communication between the devices works smoothly and an exact fit is maintained. The definitions and specifications defined in the MSA standards make BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP of the BlueOptics brand behave exactly like original BlueOptics BO08C28S1-BO 1000BASE-T RJ45 SFP and are in no way inferior to these in quality and functionality.
Industrial standards
BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP meet or exceed industrial standards, such as CE and RoHS and FCC regulations. By means of continuous monitoring before, during and after the production process according to ISO9001, CBO achieves a constant quality of each BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP transceiver. The precise working method and the accuracy of the individual components of each BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP module required for high-tech industrial applications is checked by various test methods. If you want to convince yourself of the condition and function, request your personal sample now for sampling and benefit from the price advantages of the BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP from CBO without the risk of loss of function.
Act now!
The use of BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP from the BlueOptics brand makes it possible to equip networks for increasing requirements. Whether you want increased data volumes, higher data rates, greater scalability, higher performance, and/or greater reliability. With BlueOptics BO08C28S1-BO compatible 1000BASE-T RJ45 SFP transceivers you can optimize your connections and reduce your CAPEX costs for plug-in optics by up to 90%. If you have any doubts or concerns with equivalent BlueOptics BO08C28S1-BO 1000BASE-T RJ45 SFP, please do not hesitate to request a free trial. to benefit from the numerous advantages of the BlueOptics BO08C28S1-BO compatible BlueOptics 1000BASE-T RJ45 SFP transceiver and CBO's long-standing expertise in the field of fiber optic technology, just like your competitors.
This text is machine translated.