• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 404351030 Tape measure 3 m Steel

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pocket Tape Measure 3m

  • Imperial/Metric

Technical specifications

  • Tape width 13 mm
  • Tape length 3 m
Product type

Tape measure

Max. reading range

3 m

Material

Steel

Units of measurement

m

Manufacturer's standards (no certificate)

Length

3 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828173 BMI 404351030 Tape measure 3 m Steel

Description

Inside tape measurement with sight glass and tape lock catch. Casing made of shock-proof polyamide. Cover to protect against premature wear

Features

  • free-running tape made of spring band steel
  • Spray-baked white
  • Black-red mm/Inch graduation.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)