• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 650024635M-SET Laser level

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

BMI Torpedo-3 laser spirit level

  • Time-saving precision laser tool
  • robust aluminum casing
  • magnets in the measuring surface

Technical specifications

  • Accuracy: ±6 mm/s.
Product type

Laser level

Material

Aluminium (die-cast)

Laser category

2

Range (max.)

30 m

Type

650024635M-SET

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1523578 BMI 650024635M-SET Laser level

Description

Time-saving precision laser tool in a robust aluminum casing. In the measuring surface are magnets are attached. Easy to use.

Scope of delivery

  • Laser spirit level
  • Incl. Batteries (AAA)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 461.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)