• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 936990200 Rule 2 m Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 23.99
-25 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic folding scale 2m

  • Plastic folding scale made of glass-fiber reinforced polyamide
  • This text is machine translated.

Technical specifications

Product type

Rule

Max. reading range

2 m

Material

Plastic

Units of measurement

mm

Accuracy

EC Class II.

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953802 BMI 936990200 Rule 2 m Plastic

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)