• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 966060020-EGI Rule 600 mm Stainless steel (non-corrosive)

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rule

Width

30 mm

Max. reading range

600 mm

Material

Stainless steel (non-corrosive)

Units of measurement

mm

Accuracy

EC accuracy class I

Manufacturer's standards (no certificate)

Cross section

30 x 1 mm

Dim

(W x H) 30 mm x 1 mm

Height

1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859400 BMI 966060020-EGI Rule 600 mm Stainless steel (non-corrosive)

Description

Flexible steel standards made of rust-free, hard-rolled spring steel. State-of-the-art production processes enable a sharp division image. The division is largely resistant to abrasion, insensitive to chemicals, fats or oils. Good reading properties due to matte surfaces.

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)