• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI eter 429341011 Tape measure 3 m Stainless steel

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BMImeter tape measure 3 m

  • Award image for BMI eter 429341011 Tape measure 3 m Stainless steel

Technical specifications

  • Bandwidth: 16 mm
Type

Rustproof

Product type

Tape measure

Max. reading range

3 m

Material

Stainless steel

Accuracy

The EC class II

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1340153 BMI eter 429341011 Tape measure 3 m Stainless steel

Description

Rust-free stainless steel band, painted white. With belt clip and stopper. mm of division.

Hints

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)