• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI twoCOMP 475541221 Tape measure 5 m Steel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

BMI pocket tape measure twoComp-CHROME length 5m

  • Pocket tape measure with robust tape mechanics
  • This text is machine translated.

Technical specifications

Product type

Tape measure

Width

19 mm

Max. reading range

5 m

Material

Steel

Units of measurement

mm

Accuracy

EC Class II.

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953820 BMI twoCOMP 475541221 Tape measure 5 m Steel

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)