• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bodum BRS/PL PRESS KENYA Cafetiere Transparent, Black Cup volume=3 Glass jug

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Cup volume

3

Product type

Cafetiere

Coffee maker features

Glass jug

Factory colour

Transparent

Black

Width

112 mm

Height

168 mm

Length

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332223 bodum BRS/PL PRESS KENYA Cafetiere Transparent, Black Cup volume=3 Glass jug

Description

Scope of delivery

  • Coffee machine
  • User manual