• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOLD 10298 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4 W = 32 W Warm white (Ø x H) 111 mm x 70 mm not dimmable

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BOLD 10298 LED (monochrome) GU10 4 W = 32 W Warm white Reflector bulb

  • Power= 4 W
  • Total luminous flux= 350 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

4 W

350 lm

32 W

Version

clear

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 K (max)

No

15000 h

Circuits

50.000

Length

70 mm

(Ø)

111 mm

Content

1 pc(s)

Height

70 mm

F (A - G)

Dim

(Ø x H) 111 mm x 70 mm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

QPAR111

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Total luminous flux

350 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888043 BOLD 10298 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 4 W = 32 W Warm white (Ø x H) 111 mm x 70 mm not dimmable

Description

Es111 GU10 LED (QPAR 111) with 4 watt Leuchtkraft (corresponds to 32 watt a light bulb) and 15,000 hours operation time.

This text is machine translated.