• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bomann DU 7611 G schwarz 60cm A+ LED Ceiling-mount extractor hood 600 mm EEC: A+ (A+++ - D) 68 dB Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

DU 7611 G black 60cm A+ LED head-free hood matte glass screen

  • Provides atmospheric light
  • The switchable ambient lighting
  • In color change or
  • At a steady color

Technical specifications

  • Connection voltage 220-240 V~ / 50 Hz
  • Power consumption 119 W
  • Operating noise 68 dB
Product type

Ceiling-mount extractor hood

119 W

Noise emission (max.)

68 dB

Factory colour

Black

Width

600 mm

A+ (A+++ - D)

Extraction power (m³/h)

578 m³/h

No. of bulbs

2

20 kWh/year

Fan speeds

3

Rating per bulb

1.5 W

Bulb type

LED (monochrome)

Height

1116 mm

Depth

296 mm

Type

Vent

Convection

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734710 Bomann DU 7611 G schwarz 60cm A+ LED Ceiling-mount extractor hood 600 mm EEC: A+ (A+++ - D) 68 dB Black

Description

Specification:
– Head-free hood with 60 cm glass front
– Edge extraction technology
– Compressed air or exhaust air operation
– Maximum exhaust air output: 578 m³/h.
– Operation via touch control with LED display
– 3 power settings
– LED lighting (2 x 1.5 W warm white),
can be switched separately
– Ambient LED lighting (2 x 3.0 W),
can be switched separately
– 1 pieces of 5-layer aluminum vapor filter
(Dishwasher safe)
– Air outlet: Ø 150 mm
– 2-piece telescopic shaft
– Incl. Exhaust hose and mounting material
– Shaft height: 40.0 cm - max. 78.0 cm
– Slot width/depth: 22.2 cm / 17.2 cm
Re-aeration operation via additionally upgradable
Activated charcoal air intake filter KF 573, Art.-No. 257 300
Technical data
Connection voltage 220-240 V~ / 50 Hz
Power consumption 119 W
Operating noise 68 dB
Consumption data
Energy consumption / year: 20 kWh
(acc EU data sheet according to Regulation No. 65/2014)
EPREL registration number: 2093177

This text is machine translated.

Scope of delivery

  • Exhaust hose
  • Fasteners
  • Exhaust hood
  • User manual

Hints

N.B. Item standard delivery up to the first locked door/gate. Click the ACCESSORIES tag for alternative delivery options.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)