
Bomann GS 2196.1 weiß Freezer EEC: D (A - G) 82 l Free standing appliance White

Highlights & Details
Bomann GS 2196.1 Freezer white
- Energy efficiency rating (calc):D (A - G)
- Storage volume 82 l
- Cooling system
Technical specifications
- Factory colour
White
- Product type
Freezer
55 W
- Total storage capacity
82 l
- Door stop
switchable
D (A - G)
- Energy consumption
131 kWh/year
- Volume
40 dB
- Width
560 mm
- Height
845 mm
- Depth
575 mm
- Star rating
4
- Design type
Free standing appliance
- Frost-free compartment
No
- Freezer volume
10 kg/24h
131 kWh/year
- Air con category
N
ST
T
- Safety storage time
24 h
- Airborne noise
40 dB
- Freezer compartment volume
82 l
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2298487 Bomann GS 2196.1 weiß Freezer EEC: D (A - G) 82 l Free standing appliance White
User & Safety Instructions
User & Safety Instructions 2298487 Bomann GS 2196.1 weiß Freezer EEC: D (A - G) 82 l Free standing appliance White
Warranty Terms
Warranty Terms 2298487 Bomann GS 2196.1 weiß Freezer EEC: D (A - G) 82 l Free standing appliance White
Description
The Bomann freezer has a capacity of 82 liters. With the changeable door stop you have additional flexibility when using your Bomann cooling device.
In the event of a power failure, your food will remain frozen for up to 24 hours, thanks to the efficient insulation of the Bomann freezer. In addition, the infinitely variable temperature control allows you to adjust the freezer to your needs at any time.
The adjustable feet guarantee an optimal and safe stand of the device. You get maximum flexibility with the three different sized freezer drawers. An ice cube tray is also included in the delivery. In addition, the ergonomic and high-quality door handle offers you maximum comfort for opening the door.
This text is machine translated.
Features
- Compressor function
- Door stop replaceable
- Adjustable feet
- 40 dBA Operating noise
- Coolant R600a
- Features
- infinitely variable temperature setting
- Manual defrosting
- 3 ice drawers
- Ice tray
Scope of delivery
- Freezer
- Ice cube tray
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







