Specification:
– Capacity: 380 liters
– MultiAirflow system for uniform cooling
– TotalNoFrost prevents ice formation,
No manual defrosting
– Front display with Touch Control
– Electronic temperature control
– LED interior lighting
– Alarm function with the door open
– 5 drawers or 4 glass shelves
– 2 folding compartments with 2 glass shelves
– External door handle
– Door stop right, changeable
– Adjustable feet
– Rollers
– Inverter compressor
Freeze
– 4-star freezing classification
– Temperature range: -16°C ~ -24°C.
– Freezing capacity: 18 kg / 24 hrs
– Fault storage time: Max. 12 h.
– Fast freeze function
– Ice cube tray
Cooling
– Temperature range: +2°C ~ +8°C.
– Quick cooling function
Technical data
Connection voltage 220-240 V~ / 50 Hz
Power consumption (defrosting) 180 W
CLIMATE CLASS SN/N/ST/T (+10°C ~ +43°C)
Coolant: R600a
Operating noise 39 dB
Consumption data
Energy consumption / 24 h: 0.557 kWh
Energy consumption / year: 226 kWh
(acc EU data sheet according to Regulation No. 2019/2016)
EPREL registration number: 2365129
This text is machine translated.