• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bomann KG 184.1 inox-look Fridge freezer combo EEC: D (A - G) 269 l Stainless steel

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bomann KG 184.1 Free-standing 269 L stainless steel

  • Energy efficiency class D (A - G)
  • Storage volume 269 l
  • Cooling system

Technical specifications

  • Energy consumption 0.46 kWh/24h
Factory colour

Stainless steel

Product type

Fridge freezer combo

Total storage capacity

269 l

D (A - G)

Width

550 mm

Height

1800 mm

Depth

558 mm

Door stop

Right

Design type

Free standing appliance

Freezer compartment volume

198 l

Freezer compartment volume

71 l

Max. operating noise

39 dB

Power supply (details)

220–240 V

Weight

63 kg

UKCA

yes

Adjustable feet

yes

Minimum operating temperature

16 °C

Storage time during power failure

11 h

No Frost (fridge)

no

No Frost (freezer)

no

Automatic defrost (freezer)

no

Multi-Airflow system (fridge)

no

Fridge interior light

yes

Fridge door balconies

4

Reversible doors

yes

Total net capacity

269 l

Freezer net capacity

71 l

Fridge net capacity

198 l

Fridge number of shelves/baskets

4

Freezing capacity

3.2 kg/24h

Freezer number of shelves/baskets

3

Castor wheels

yes

Connected load

60 W

Maximum operating temperature

38 °C

Number of egg balconies

2

Smart Frost (fridge)

yes

Egg balcony

yes

Ice cube tray

yes

Icemaker

no

Package weight

68 kg

Fresh zone compartment

no

Annual energy consumption

168 kWh

Built-in display

no

Number of vegetable drawers

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795793 Bomann KG 184.1 inox-look Fridge freezer combo EEC: D (A - G) 269 l Stainless steel

Information

Information 3795793 Bomann KG 184.1 inox-look Fridge freezer combo EEC: D (A - G) 269 l Stainless steel

Description


Innovative technology with low power consumption.

Bomann household appliances are in line with the latest technology, low consumption and excellent workmanship. The modern design of the KG 184.1 fridge-freezer from Bomann will convince you with efficiency, storage space and various functions.

The infinitely adjustable temperature control allows you to adjust the temperature according to your needs. The changeable door stop gives you additional flexibility in using your Bomann cooling device. Adjustable stand ensures safe stand of the device.


Efficient

The Bomann fridge/freezer combines with great efficiency, so saving your cash and the environment with low energy consumption.


Cooling compartment

Bomann KG 184.1 has a total capacity of 269 liters. Of these, 198 liters are refrigerator.
The fridge/freezer combo has a semi-automatic defrosting system and prevents ice. With its 4 glass shelves, 4 door shelves, the transparent vegetable drawer and 2 egg shelves, you have a variety of options for storing your food. Three height-adjustable glass shelves enable you an individual positioning. In addition, the device is equipped with an energy-efficient LED interior lighting.


Freezer

The freezer compartment of the fridge-freezer is 71 liters.
The KG 184.1 has a 4-star freezer compartment. You get maximum flexibility with three large freezer drawers. In the event of a power failure, your food will remain frozen for up to 11 hours thanks to the efficient isolation of the Bomann double-door refrigerator. An ice cube tray is included in the delivery.

This text is machine translated.

Scope of delivery

  • Fridge-freezer combo
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.