• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bomann KG 320.2 ix-look Fridge freezer combo EEC: E (A - G) 165 l Stainless steel

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KG 320.2 ix-look Fridge Freezer

  • Energy efficiency class E (A - G)
  • Storage volume 165 l
  • Cooling system

Technical specifications

Factory colour

Stainless steel

Product type

Fridge freezer combo

70 W

Total storage capacity

165 l

E (A - G)

No. of compartments

3

Energy consumption

0.483 kWh/1000h

Volume

39 dBa

Width

495 mm

Height

1430 mm

Depth

562 mm

Star rating

4

Door stop

switchable

Design type

Free standing appliance

Freezer volume

2.5 kg/24h

160 kWh/year

Air con category

ST

N

Safety storage time

15 h

Airborne noise

39 dBa

Freezer compartment volume

122 l

Freezer compartment volume

43 l

Min. temperature

0 °C

Weight

40 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348402 Bomann KG 320.2 ix-look Fridge freezer combo EEC: E (A - G) 165 l Stainless steel

Warranty Terms

Warranty Terms 2348402 Bomann KG 320.2 ix-look Fridge freezer combo EEC: E (A - G) 165 l Stainless steel

Description

Features

  • LED interior lighting
  • stepless temperature control
  • Temperature range: 0°C ~ +8°C
  • automatic defrosting
  • transparent vegetable tray
  • 3 glass shelves, of which 2x height adjustable
  • 2 door shelves
  • Ice shelf
  • Door stops right, changeable
  • adjustable feet
  • 4 star-marking
  • Temperature range: ≤ -18°C
  • Manual defrosting
  • 3 ice drawers
  • Ice cube tray

Scope of delivery

  • Fridge-freezer combo
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.