
Bomann KS 2184.1 ix-look Refrigerator EEC: E (A - G) 119 l Free standing appliance Stainless steel look
Highlights & Details
Refrigerator with stainless steel look freezer
- Energy efficiency rating (calc):E (A - G)
- Storage volume 119 l
- Cooling system
Technical specifications
- Factory colour
Stainless steel look
- Product type
Refrigerator
80 W
- Total storage capacity
119 l
- Volume
40 dB
E (A - G)
- Energy consumption
141 kWh/year
- Width
560 mm
- Height
845 mm
- Depth
575 mm
- Star rating
4
- Door stop
switchable
- Design type
Free standing appliance
- Frost-free compartment
No
- Freezer volume
2 kg/24h
141 kWh/year
- Air con category
N
ST
T
- Safety storage time
15 h
- Airborne noise
40 dB
- Freezer compartment volume
105 l
- Freezer compartment volume
14 l
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299498 Bomann KS 2184.1 ix-look Refrigerator EEC: E (A - G) 119 l Free standing appliance Stainless steel look
Warranty Terms
Warranty Terms 2299498 Bomann KS 2184.1 ix-look Refrigerator EEC: E (A - G) 119 l Free standing appliance Stainless steel look
Description
The refrigerator by Bomann protects your household and our environment by a low power consumption.
The KS 2184.1 by Bomann has a total storage capacity of 119 liters. Of these, 105 liters are a cold storage room. With the 3 door shelves, the 2 egg trays and the transparent vegetable drawer g you have a variety of options for storing your food. A height-adjustable glass shelf allows you to position your own individual. In addition, the device is equipped with an LED interior lighting.
The refrigerator freezer has 14 liters. In the event of a power failure, your food will remain frozen for up to 14 hours thanks to the efficient insulation of the Bomann refrigerator. An ice cube tray is included in the delivery.
Thanks to the infinitely variable thermostat, you can adjust the temperature individually according to your needs. With the changeable door stop you have additional flexibility when using your Bomann cooling device. Furthermore, the adjustable feet guarantee an optimal and safe stand of the refrigerator.
This text is machine translated.
Features
- Storage capacity: 119 liters
- Cooling: 105 liters
- Freezing: 14 liters
- Door stop right, changeable
- Adjustable feet
- Cooling: LED interior lighting, continuous temperature adjustment, temperature range: 0°C ~ +8°C, automatic defrosting, transparent vegetable dish, 2 glass shelves, of which 1x height-adjustable, 3 door shelves, 2 egg shelves
- Freezing: 4 star rating, freezer capacity: 2 kg / 24 h, storage time in case of malfunction: Max. 14 h, manual defrosting, ice bowl
Scope of delivery
- Refrigerator
- User manual.
Hints
What kind of Refrigerators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









