KSG 7351, white 60cm D 347L Glass door fridge 195cm
Energy efficiency rating (calc):D (A - G)
Storage volume 356 l
Cooling system
Technical specifications
Factory colour
White
Product type
Glass door fridge
220 W
Total storage capacity
356 l
D (A - G)
No. of compartments
6
Energy consumption
701 kWh/year
Width
595 mm
Height
1945 mm
Depth
570 mm
Door stop
Right
Design type
Free standing appliance
701 kWh/year
Freezer compartment volume
347 l
UKCA
yes
Description
Discover the Bomann KSG 7351 glass door refrigerator – the perfect solution for everyone!
With a capacity of 347 liters, this beverage refrigerator provides enough space for all your cooling needs. The lockable device door provides additional safety, especially in homes with children or in small businesses, newsstands or at events. The LED interior lighting, separately switchable, presents your drinks and food in the best light, and the circulating air fan provides optimum air circulation in the device. With the infinitely adjustable temperature control you can adjust the temperature range between 0°C and +10°C. The 6 vertically adjustable grid trays can be loaded with up to 30 kg per shelf and allow flexible use of the interior. With its double glazed door and adjustable feet, this refrigerator is a real highlight in any room.
Whether in the kitchen, in the party room or in the office - the Bomann KSG 7351 is the ideal refrigerator for drinks and more.
This text is machine translated.
Features
Designed for commercial use
Gross capacity: 356/347 liters
Child protection with lockable device door
LED interior lighting, can be switched separately
Fan reflector for optimal air circulation
Infinitely adjustable temperature.
Temperature range: 0°C - +10°C
6 grid trays, height-adjustable loading up to max. 30 kg per shelf
Double-glazed unit door
Door stop right
Adjustable stand
Connection voltage 220-240 V~ / 50 Hz
Power consumption 160 W
Refrigerant: R290
Operation is determined at an ambient temperature of ≤ 32°C (not less than 10°C) and an air humidity of 65%.
Energy consumption / 24 h: 1.920 kWh
Energy consumption / year: 701 kWh
(acc EU data sheet according to Regulation No. 2019/2018)
EPREL registration number: 1594714
Scope of delivery
Refrigerator
User manual.
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.
Description
Discover the Bomann KSG 7351 glass door refrigerator – the perfect solution for everyone!
With a capacity of 347 liters, this beverage refrigerator provides enough space for all your cooling needs. The lockable device door provides additional safety, especially in homes with children or in small businesses, newsstands or at events. The LED interior lighting, separately switchable, presents your drinks and food in the best light, and the circulating air fan provides optimum air circulation in the device. With the infinitely adjustable temperature control you can adjust the temperature range between 0°C and +10°C. The 6 vertically adjustable grid trays can be loaded with up to 30 kg per shelf and allow flexible use of the interior. With its double glazed door and adjustable feet, this refrigerator is a real highlight in any room.
Whether in the kitchen, in the party room or in the office - the Bomann KSG 7351 is the ideal refrigerator for drinks and more.
This text is machine translated.
Features
Designed for commercial use
Gross capacity: 356/347 liters
Child protection with lockable device door
LED interior lighting, can be switched separately
Fan reflector for optimal air circulation
Infinitely adjustable temperature.
Temperature range: 0°C - +10°C
6 grid trays, height-adjustable loading up to max. 30 kg per shelf
Double-glazed unit door
Door stop right
Adjustable stand
Connection voltage 220-240 V~ / 50 Hz
Power consumption 160 W
Refrigerant: R290
Operation is determined at an ambient temperature of ≤ 32°C (not less than 10°C) and an air humidity of 65%.
Energy consumption / 24 h: 1.920 kWh
Energy consumption / year: 701 kWh
(acc EU data sheet according to Regulation No. 2019/2018)
EPREL registration number: 1594714
Scope of delivery
Refrigerator
User manual.
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.