• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bomann SBS 7344 Side-by-side refrigerator EEC: E (A - G) 442 l Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SBS 7344 six 90cm E 442L Side by Side Combi NF 177cm

  • Energy efficiency class E (A - G)
  • Storage volume 442 l
  • Cooling system Nofrost

Technical specifications

  • Power supply 220-240 V~/50 Hz
  • Power consumption (defrosting) 240 W
  • CLIMATE CLASS SN/N/ST/T (+10°C ~ +43°C)
  • Coolant: R600a
  • Operating noise 39 dB
  • Energy consumption / 24 h: 0.786 kWh
  • Energy consumption / year: 287 kWh
Factory colour

Black

Product type

Side-by-side refrigerator

Total storage capacity

442 l

E (A - G)

Cooling system

Nofrost

Volume

39 dBa

Width

900 mm

Height

1770 mm

Depth

590 mm

Star rating

4

Design type

Free standing appliance

Freezer volume

11.2 kg/24h

287 kWh/year

Air con category

N

SN

ST

T

Airborne noise

39 dBa

Freezer compartment volume

291 l

Freezer compartment volume

151 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997518 Bomann SBS 7344 Side-by-side refrigerator EEC: E (A - G) 442 l Black

Description

Experience a completely new level of comfort and functionality in your kitchen with the Bomann side-by-side refrigerator SBS 7344! No more defrosting thanks to the Total No Frost features - your new refrigerator not only keeps your food, but also the freezer fresh and ice-free.

The MultiAirflow system optimally distributes the air in the cooling and freezing areas, WAS ensures longer shelf life and maintains the fresh taste and nutrients of your food.

With a capacity of 442 liters, the SBS 7344 offers plenty of space for all your favorite food products. From fruit and vegetables to drinks to frozen food - everything is there. And thanks to the height-adjustable glass shelves and the three door shelves, everything is perfectly organized.

But the Bomann side-by-side refrigerator SBS 7344 is not only functional, it also looks stylish and modern! The recessed handles and LED lighting give this refrigerator that little extra and make it an eye-catcher in every kitchen.

With electronic temperature control and automatic temperature control, you'll always have the perfect control over your SBS 7344 fridge and freezer compartments. And thanks to the quick-cooling and freezing function, you can get your food to the optimum temperature even faster.

The Bomann side-by-side refrigerator SBS 7344 is not only practical, it is also especially silent and energy-saving. With a consumption of only 0.786 kWh per day and 287 kWh per year, it is a real energy saver.

In short, the Bomann SBS 7344 side-by-side refrigerator is the ideal device for those looking for plenty of space and comfort in the kitchen. It not only provides an optimal organization, but also a long shelf life and maintenance of the fresh taste and nutrients of your food. And all this in a stylish and modern design, which becomes an eye-catcher in every kitchen!

This text is machine translated.

Features

  • Capacity: 442 liters
  • Cooling: 291 liters
  • Freezing: 151 liters
  • MultiAirflow system: Optimal air circulation and consistent cooling in the cooling and freezing area
  • Total No Frost: No ice formation, no defrosting necessary
  • LED front display with touch control
  • LED lighting for fridge and freezer
  • Electronic temperature control
  • Cooling and freezing point can be adjusted separately
  • Quick cooling and freezing function
  • Auto function, provides for an automatic temperature control
  • power-saving mode
  • Acoustic alarm function with open device door
  • Recessed handles
  • Adjustable stand
  • Rollers
  • Temperature range: +2°C – +8°C
  • Transparent vegetable bowl
  • 5 glass shelves, of which 4x adjustable height
  • 3 door shelves
  • Tray
  • 4 star rating
  • Temperature range: -14°C – -22°C
  • Freezer volume: 11.2 kg / 24 h
  • Safety storage time: Max. 9.5 h
  • Freezer drawer
  • 5 glass shelves, of which 4x adjustable height
  • 4 door shelves
  • Ice cube tray

Scope of delivery

  • Device
  • User manual.

Hints

N.B. Item standard delivery up to the first locked door/gate. Click ACCESSORIES tag for alternative delivery options.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.