Security datasheet 2533340 Bondic Starter Set UV adhesive BONSTART 4 g
Signal word
Attention
GHS / H Statements
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 321: Specific treatment (see … on this label)
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 204: Contains isocyanates. May produce an allergic reaction
Features
BONDIC: The world's first repair solution with UV light for fixing, modeling and repairing
Are you looking for a glass adhesive and a repair solution for plastic? Do you want to rely on optimal bonding properties, high resistance and a comfortable application? Then set to BONDIC. Worldwide BONDIC is regarded as the original, because it is the first UV adhesive for the home and craftsmen area. Please always note that BONDIC is not a classic adhesive and is not comparable to conventional super glue or high performance adhesive, but replaces it when it reaches its limits. Therefore the application possibilities for BONDIC are almost infinite. Thus BONDIC is also suitable for particularly demanding applications such as modeling.
This text is machine translated.
Description
Features
BONDIC: The world's first repair solution with UV light for fixing, modeling and repairing
Are you looking for a glass adhesive and a repair solution for plastic? Do you want to rely on optimal bonding properties, high resistance and a comfortable application? Then set to BONDIC. Worldwide BONDIC is regarded as the original, because it is the first UV adhesive for the home and craftsmen area. Please always note that BONDIC is not a classic adhesive and is not comparable to conventional super glue or high performance adhesive, but replaces it when it reaches its limits. Therefore the application possibilities for BONDIC are almost infinite. Thus BONDIC is also suitable for particularly demanding applications such as modeling.
This text is machine translated.
What kind of Glue & Adhesives are you looking for?