• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boneco Verdampfer S200 Humidifier 1 pc(s)

1/11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air humidifier evaporator S200

  • Analogueue display and simple control via the rotary knob
  • Hand-warm steam (child-friendly)
  • Powerful humidification

Technical specifications

  • Operating volume 42 dB(A)
  • Humidification power 300 g/h.
Product type

Humidifier

Tank volume

3 l

Suitable for rooms up to

50 m²

Operating voltage

230 V

285 W

Width

172 mm

Height

281 mm

Length

316 mm

Dim

(L x W x H) 316 x 172 x 281 mm

Weight

2500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389978 Boneco Verdampfer S200 Humidifier 1 pc(s)

Description

The hygienic and easy operation of the S200 vaporizer will delight the whole family. Hygienic because the water vapor is boiled before it is released and bacteria and lime are efficiently removed. The built-in fan cools down the steam, so that the mist of the humidifier escapes pleasantly warm. The device can be operated in no time at all via the rotary knob. Cleaning is also uncomplicated. Last but not least, the S200 has a perfume container for the application of essential oils.

The evaporator system brings the water to the boil, the resulting steam moisturizes the room air in a very short time. Boiling the water guarantees bacteria- and lime-free humidification. In addition, the warm steam releases energy and thus slightly increases the room temperature for a pleasant room climate. Healthy room humidification is guaranteed – anytime, anywhere.

This text is machine translated.

Features

  • Analogueue display and simple control via the rotary knob
  • Hand-warm steam (child-friendly)
  • Powerful humidification
  • CLEANING MODE for easy cleaning
  • Refill handy reminder light for water
  • Removable water tank with handle
  • Perfume container for the use of essential oils
  • No filter mats or additives required
  • High-quality components with a long lifetime
  • The recommended accessories are included free of charge

Scope of delivery

  • Air humidifier evaporator
  • A7417 CalcOff
  • A451 limescale pad
  • User manual.

What kind of Humidifiers are you looking for?

More interesting products

(*All information is plus legal VAT)