• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 13004250 Pressure compensation gland incl. pressure equalisation membrane M16 Brass (Ni-plated) 1 pc(s)

Product type
Pressure compensation gland
External thread
M16
Material
Brass (Ni-plated)
Clamp Ø
4 mm
Terminal Ø (max.)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nickel-plated brass compression fitting

Our service for you

Technical specifications

Product type

Pressure compensation gland

Features

incl. pressure equalisation membrane

External thread

M16

Material

Brass (Ni-plated)

Clamp Ø

4 mm

Terminal Ø (max.)

7 mm

Thread length

8 mm

Height

27 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP66/IP67

Spanner size

17 mm

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

13004250

Type

DAE-MSBF 16.2 Kabelverschraubung Messing

Documents & Downloads

Datasheet

Datasheet 2384278 Bopla 13004250 Pressure compensation gland incl. pressure equalisation membrane M16 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2384278 Bopla 13004250 Pressure compensation gland incl. pressure equalisation membrane M16 Brass (Ni-plated) 1 pc(s)

Download

Download 2384278 Bopla 13004250 Pressure compensation gland incl. pressure equalisation membrane M16 Brass (Ni-plated) 1 pc(s)

Description

Scope of delivery

  • 1 piece
  • This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)