• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 52011000 DAE-D11 White 5 pc(s)

Image similar
Outside Ø
11 mm
Factory colour
White
IP rating
IP67
Min. temperature
-45 °C
Max. temperature
+80 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

265 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure equalisation membrane DAE-D 11

Our service for you

Technical specifications

  • Air flow: type. 2.3 l/hr/cm²
Outside Ø

11 mm

Factory colour

White

IP67

Min. temperature

-45 °C

Max. temperature

+80 °C

Halogen-free

Yes

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52011000

Type

DAE-D11

Documents & Downloads

Datasheet

Datasheet 1483273 Bopla 52011000 DAE-D11 White 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1483273 Bopla 52011000 DAE-D11 White 5 pc(s)

Download

Download 1483273 Bopla 52011000 DAE-D11 White 5 pc(s)

Description

Pressure equalisation membrane serve to compensate the pressure of micro-environments and provide protection against particles, water, oils and other liquids. They are equipped with a self-adhesive ring and can be easily installed in existing devices. They are suitable for different application areas such as protective housing, lighting housing as well as other devices and housing with a pressure equalisation membrane must be protected.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)