• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 52041060 DAE M6 Druckausgleichselement RAL 7035 divided M6 M6 M6 Polyamide 6 Grey-white (RAL 7035) 5 pc(s)

Internal thread
M6
External thread
M6
Size
M6
Material
Polyamide 6
Features
divided
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

205 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINTOP® brass screwed cable gland MS-M

  • The versatile brass screwed gland with metric connection thread.

Our service for you

Technical specifications

Features

divided

Internal thread

M6

Factory colour

Grey-white (RAL 7035)

External thread

M6

Size

M6

Spanner size

10 mm

Thread length

10 mm

Height

6.15 mm

IP69

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide 6

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52041060

Type

DAE M6 Druckausgleichselement RAL 7035

Material (details)

Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR

Temperature range

-30 - +100 ºC °C

Documents & Downloads

Datasheet

Datasheet 2384337 Bopla 52041060 DAE M6 Druckausgleichselement RAL 7035 divided M6 M6 M6 Polyamide 6 Grey-white (RAL 7035) 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2384337 Bopla 52041060 DAE M6 Druckausgleichselement RAL 7035 divided M6 M6 M6 Polyamide 6 Grey-white (RAL 7035) 5 pc(s)

Download

Download 2384337 Bopla 52041060 DAE M6 Druckausgleichselement RAL 7035 divided M6 M6 M6 Polyamide 6 Grey-white (RAL 7035) 5 pc(s)

Description

Screwed cable gland with metric connection thread to EN 50262 for use in mechanical engineering and plant construction, measurement and regulation systems, in chemistry, apparatus construction and in many other areas where there are exacting requirements of special stability and functional security.

Scope of delivery

  • Locknut not included

Hints

Air that generates a vacuum in the housing when cooled down can suck moisture through the seal into the housing, so that an IP protection is no longer guaranteed. The DAE can be used to compensate for these pressure fluctuations due to temperature differences. When installed, protection types IP 66, IP 68 (0.2 bar, 60 min) and IP 69 can be achieved.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)