• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 52042505 DAE M12x1,5 M12 Stainless steel Stainless steel 1 pc(s)

External thread
M12
Material
Stainless steel
Factory colour
Stainless steel
Spanner size
17 mm
Thread length
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 32.99
-18 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINTOP® brass screwed cable gland MS-M

  • The versatile brass screwed gland with metric connection thread.

Our service for you

Technical specifications

Factory colour

Stainless steel

External thread

M12

Spanner size

17 mm

Thread length

10 mm

Height

11 mm

IP69

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Stainless steel

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52042505

Type

DAE M12x1,5

Material (details)

Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR

Temperature range

-30 - +100 ºC °C

Documents & Downloads

Datasheet

Datasheet 2384339 Bopla 52042505 DAE M12x1,5 M12 Stainless steel Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2384339 Bopla 52042505 DAE M12x1,5 M12 Stainless steel Stainless steel 1 pc(s)

Download

Download 2384339 Bopla 52042505 DAE M12x1,5 M12 Stainless steel Stainless steel 1 pc(s)

Description

Screwed cable gland with metric connection thread to EN 50262 for use in mechanical engineering and plant construction, measurement and regulation systems, in chemistry, apparatus construction and in many other areas where there are exacting requirements of special stability and functional security.

Scope of delivery

  • Locknut not included

Hints

Air that generates a vacuum in the housing when cooled down can suck moisture through the seal into the housing, so that an IP protection is no longer guaranteed. The DAE can be used to compensate for these pressure fluctuations due to temperature differences. When installed, protection types IP 66, IP 68 (0.2 bar, 60 min) and IP 69 can be achieved.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)