• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 52090000 MGM 06-7035 Locknut M6 x 0,75 Polyamide Grey-white (RAL 7035) 1 pc(s)

Product type
Locknut
Internal thread
M6 x 0,75
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
Height
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Locknut

Internal thread

M6 x 0,75

Factory colour

Grey-white (RAL 7035)

Height

5 mm

Material

Polyamide

Content

1 pc(s)

Manufacturer part #

52090000

Type

MGM 06-7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3045816 Bopla 52090000 MGM 06-7035 Locknut M6 x 0,75 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3045816 Bopla 52090000 MGM 06-7035 Locknut M6 x 0,75 Polyamide Grey-white (RAL 7035) 1 pc(s)

Download

Download 3045816 Bopla 52090000 MGM 06-7035 Locknut M6 x 0,75 Polyamide Grey-white (RAL 7035) 1 pc(s)

Download 3045816 Bopla 52090000 MGM 06-7035 Locknut M6 x 0,75 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

Scope of delivery

  • 1 piece
  • This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)