• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla B WL 7035 96510005 Wall fittings Polycarbonate V0 Grey-white (RAL 7035) 4 pc(s)

Image similar
Product type
Wall fittings
Material
Polycarbonate V0
Factory colour
Grey-white (RAL 7035)
Content
4 pc(s)
Type
B WL 7035
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bobuce wall brackets

Our service for you

Technical specifications

  • Temperature resistance: 25°C to 100°C.
Product type

Wall fittings

Material

Polycarbonate V0

Factory colour

Grey-white (RAL 7035)

Content

4 pc(s)

Type

B WL 7035

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1092000 Bopla B WL 7035 96510005 Wall fittings Polycarbonate V0 Grey-white (RAL 7035) 4 pc(s)

User & Safety Instructions

User & Safety Instructions 1092000 Bopla B WL 7035 96510005 Wall fittings Polycarbonate V0 Grey-white (RAL 7035) 4 pc(s)

Download

Download 1092000 Bopla B WL 7035 96510005 Wall fittings Polycarbonate V0 Grey-white (RAL 7035) 4 pc(s)

Download 1092000 Bopla B WL 7035 96510005 Wall fittings Polycarbonate V0 Grey-white (RAL 7035) 4 pc(s)

Description

Scope of delivery

  • 4 wall brackets (polycarbonate) · 4 screws
  • This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)