
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
19" rack
- Features
19"
- Material
Aluminium
- Length
476 mm
- Width
156 mm
- Height
63 mm
- Content
1 pc(s)
- Dim
(L x W x H) 476 x 156 x 63 mm
- RoHS-compliant
Yes
- Depth
63 mm
- Type
BGT 22380.12
Documents & Downloads
Datasheet
Datasheet 2384341 Bopla BGT 22380.12 19" rack 476 x 156 x 63 x 63 Aluminium 1 pc(s) Piece
Datasheet 2384341 Bopla BGT 22380.12 19" rack 476 x 156 x 63 x 63 Aluminium 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2384341 Bopla BGT 22380.12 19" rack 476 x 156 x 63 x 63 Aluminium 1 pc(s) Piece
Download
Download 2384341 Bopla BGT 22380.12 19" rack 476 x 156 x 63 x 63 Aluminium 1 pc(s) Piece
Download 2384341 Bopla BGT 22380.12 19" rack 476 x 156 x 63 x 63 Aluminium 1 pc(s) Piece
Download 2384341 Bopla BGT 22380.12 19" rack 476 x 156 x 63 x 63 Aluminium 1 pc(s) Piece
Description
Scope of delivery
- 1 x BGT, 2 x front profiles, 2 x rear profiles, 2 x side walls, 2 x threaded strips, 10 x card guides, mounting material
- This text is machine translated.


























