• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS BGT/X 24380.12 -BN_SET - EMV 19" rack 482.6 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)

1/3
Product type
19" rack
Material
Aluminium
Width
241.2 mm
Height
132.5 mm
Features
19"
Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19 inch rack EMC version, 3HE 42TE, 241.2 x 132.5 x 482.6 mm, aluminum, 1 pieces

  • Rack 3HE 84TE, incl. EMC springs, for high mechanical load with profile side wall for connector (.12) tested according to Federal Railways standard BN 411 002
  • Approved for all electronic equipment on rail and bus vehicles, approval test IABG-Ottobrunn
  • Housing material profile AL Mg SI 0.5

Technical specifications

Product type

19" rack

Features

19"

Material

Aluminium

IP20

Factory colour

Aluminium (natural)

Type

3HE 42TE

Length

482.6 mm

Width

241.2 mm

Height

132.5 mm

Compatible with (details)

Euro cards (100 x 160 mm / 100 x 220 mm)

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 482.6 x 241.2 x 132.5 mm

Type

BGT/X 24380.12 -BN_SET - EMV

Documents & Downloads

Datasheet

Datasheet 3757362 TRU COMPONENTS BGT/X 24380.12 -BN_SET - EMV 19" rack 482.6 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3757362 TRU COMPONENTS BGT/X 24380.12 -BN_SET - EMV 19" rack 482.6 x 241.2 x 132.5 Aluminium Aluminium (natural) 1 pc(s)

Description

Rely on precision and reliability with the TRU rack set. Specially designed for demanding industrial applications, this system provides the perfect basis for your 19-inch components. Thanks to the robust construction and the high-quality material processing your electronics are optimally protected against mechanical loads. The sophisticated design allows for quick assembly and gives maximum flexibility for individual mounting.

Quality that convinces - security that stays.

This text is machine translated.

Scope of delivery

  • 1 x component carrier
  • 10 x card guides
  • EMC springs

More interesting products

(*All information is plus legal VAT)