
Technical specifications
- Packaging type
Piece
- Product type
19" rack
- Material
Aluminium
IP20
- Length
269 mm
- Width
266 mm
- Height
218 mm
- Content
1 pc(s)
- Dim
(L x W x H) 269 x 266 x 218 mm
- Depth
218 mm
- Type
BGT 22640.Pi
Documents & Downloads
Datasheet
Datasheet 3304452 Bopla BGT 22640.Pi 19" rack 269 x 266 x 218 x 218 Aluminium 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3304452 Bopla BGT 22640.Pi 19" rack 269 x 266 x 218 x 218 Aluminium 1 pc(s) Piece
Download
Download 3304452 Bopla BGT 22640.Pi 19" rack 269 x 266 x 218 x 218 Aluminium 1 pc(s) Piece
Download 3304452 Bopla BGT 22640.Pi 19" rack 269 x 266 x 218 x 218 Aluminium 1 pc(s) Piece
Description
This text is machine translated.
Features
- Housing material profile AL Mg SI 0.5
Scope of delivery
- 1x component carrier
- 2x Insulating strips
- 10x map guidance






























