• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BOTEGO BO 52012 Desktop case 196.9 x 240.7 x 80.44 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Desktop case
Material
Acrylonitrile butadiene styrene
IP rating
IP40
Width
240.7 mm
Height
80.44 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Botego case

  • Stop fastener feature
  • IP 40

Our service for you

Technical specifications

Product type

Desktop case

Material

Acrylonitrile butadiene styrene

IP40

Factory colour

Grey-white (RAL 7035)

Length

196.9 mm

Width

240.7 mm

Height

80.44 mm

Content

1 pc(s)

Dim

(L x W x H) 196.9 x 240.7 x 80.44 mm

RoHS-compliant

Yes

Type

BOTEGO BO 52012

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 520416 Bopla BOTEGO BO 52012 Desktop case 196.9 x 240.7 x 80.44 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 520416 Bopla BOTEGO BO 52012 Desktop case 196.9 x 240.7 x 80.44 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

Download

Download 520416 Bopla BOTEGO BO 52012 Desktop case 196.9 x 240.7 x 80.44 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

Description

New table case with stop fastener feature which considerably reduces the necessary assembly work. Easy to fit- simpls snap the half shells together.These half-shelves comes with pins for self-tapping screws. The pin sizes are matched to Eurocard sizes. Inside the case, the side walls also feature extra locating grooves for PCBs, mounting plates etc. The case can be positioned at an angle using the positioning feet. This provides a better view of the front end.

Scope of delivery

  • 2x aluminium front plates and positioning feet
  • No tools or screws

More interesting products

(*All information is plus legal VAT)