• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla PS IT 432 Internal door (W x H x D) 366 x 292 x 192 mm 1 pc(s)

Product type
Internal door
Width
366 mm
Height
292 mm
Dim
(W x H x D) 366 x 292 x 192 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 83.10
-21 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS IT 432 Polysafe inside door with lock

  • Polyester interior door with lock
  • This text is machine translated.

Our service for you

Technical specifications

  • Temperature resistance -40°C to 110°C.
Product type

Internal door

Width

366 mm

Height

292 mm

Dim

(W x H x D) 366 x 292 x 192 mm

Content

1 pc(s)

Type

PS IT 432

RoHS-compliant

Yes

Depth

192 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595051 Bopla PS IT 432 Internal door (W x H x D) 366 x 292 x 192 mm 1 pc(s)

Description

Scope of delivery

  • 1 inner door

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)